
MTG40 | |
|---|---|
DigiKey Part Number | MTG40-ND |
Manufacturer | |
Manufacturer Product Number | MTG40 |
Description | MTG40 CRD 5/8IN CHISEL TIP A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For SP175 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.620" (15.75mm) | |
Length | 2.375" (60.33mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | SP175 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.14000 | €37.14 |
| Unit Price without VAT: | €37.14000 |
|---|---|
| Unit Price with VAT: | €45.31080 |