LN964N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 154
Unit Price: €4.79000
Datasheet
9/64" Hex Screwdriver 7.13" (181.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN964N

DigiKey Part Number
LN964N-ND
Manufacturer
Manufacturer Product Number
LN964N
Description
SCREWDRIVER HEX 9/64" 7.13"
Customer Reference
Detailed Description
9/64" Hex Screwdriver 7.13" (181.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Hex
Size
9/64"
Length - Blade
4.00" (101.6mm)
Length - Overall
7.13" (181.0mm)
Features
-
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes