
9964N | |
|---|---|
DigiKey Part Number | 9964N-ND |
Manufacturer | |
Manufacturer Product Number | 9964N |
Description | BLADE BRISTOL 0.07" 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.07" Bristol (6 Spline) Blade Drive 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Bristol (6 Spline) | |
Tip Size | 0.07" | |
Drive Size | - | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Weight | 0.035 lb (15.88 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €9.84667 | €59.08 |
| Unit Price without VAT: | €9.84667 |
|---|---|
| Unit Price with VAT: | €12.01294 |