
84737 | |
|---|---|
DigiKey Part Number | 84737-ND |
Manufacturer | |
Manufacturer Product Number | 84737 |
Description | SOCKET 6 PNT BLACK 1/2" 2.81" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Black Finish 1/2" 2.81" (71.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 1/2" | |
Drive Size | 1/2" | |
Length | 2.81" (71.4mm) | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €45.73200 | €457.32 |
| Unit Price without VAT: | €45.73200 |
|---|---|
| Unit Price with VAT: | €55.79304 |