
80498 | |
|---|---|
DigiKey Part Number | 80498-ND |
Manufacturer | |
Manufacturer Product Number | 80498 |
Description | SOCKET 12 PNT CHROME 3/8" 0.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 3/8" 0.98" (25.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 3/8" | |
Drive Size | 3/8" | |
Length | 0.98" (25.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €5.92500 | €59.25 |
| Unit Price without VAT: | €5.92500 |
|---|---|
| Unit Price with VAT: | €7.22850 |