
80372 | |
|---|---|
DigiKey Part Number | 80372-ND |
Manufacturer | |
Manufacturer Product Number | 80372 |
Description | SOCKET 6 POINT DEEP 13/16" 2.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 13/16" 2.50" (63.5mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 13/16" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 2.50" (63.5mm) |
Tool Type Socket | Features Deep Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €9.17000 | €91.70 |
| Unit Price without VAT: | €9.17000 |
|---|---|
| Unit Price with VAT: | €11.18740 |