
80357 | |
|---|---|
DigiKey Part Number | 80357-ND |
Manufacturer | |
Manufacturer Product Number | 80357 |
Description | SOCKET 6 PNT CHROME 11/16" 0.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 11/16" 0.98" (25.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 11/16" | |
Drive Size | 3/8" | |
Length | 0.98" (25.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €6.20500 | €62.05 |
| Unit Price without VAT: | €6.20500 |
|---|---|
| Unit Price with VAT: | €7.57010 |