
555XT | |
|---|---|
DigiKey Part Number | 555XT-ND |
Manufacturer | |
Manufacturer Product Number | 555XT |
Description | HANDPIECE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handpiece |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handpiece | |
Tip Temperature | - | |
Tip Type | Not Included | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | Acid and Flux Resistant, Double Insulated, Grounded, Interchangeable Heaters, Soft Touch | |
Voltage - Input | - | |
Includes | - | |
Input Connector | NEMA 1-15P | |
Region Utilized | North America | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.78000 | €49.78 |
| Unit Price without VAT: | €49.78000 |
|---|---|
| Unit Price with VAT: | €60.73160 |