LED Panel Indicator Green Diffused 100° 12V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8R1CXXG12E

DigiKey Part Number
679-1546-ND
Manufacturer
Manufacturer Product Number
Q8R1CXXG12E
Description
LED PNL IND GREEN DIFF 5MM SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 100° 12V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
APEM Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.31" (7.87mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
60mcd
Lamp Color
Green
Viewing Angle
100°
Lens Color
Green
Termination Style
Solder Lug
Lens Transparency
Diffused
Ingress Protection
IP67
Ratings
DC
Base Product Number
Voltage
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q8P1BXXG12EAPEM Inc.835679-1486-ND€10.55000Parametric Equivalent
Q8P1CXXG12EAPEM Inc.34679-1531-ND€13.81000Parametric Equivalent
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€13.81000€13.81
25€10.02720€250.68
100€9.09920€909.92
500€8.34686€4,173.43
1,000€8.10297€8,102.97
Manufacturers Standard Package
Unit Price without VAT:€13.81000
Unit Price with VAT:€16.84820