
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.20mm x 6.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTS63KV | APEM Inc. | 0 | ADTS63KV-ND | €0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.41879 | €376.91 |
| Unit Price without VAT: | €0.41879 |
|---|---|
| Unit Price with VAT: | €0.51092 |
