Joystick, 2 - Axis Analog (Resistive) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 2 - Axis Analog (Resistive) Output
5S251S0F1000
5S251S0F1000

5S251S0F1000

DigiKey Part Number
679-1411-ND
Manufacturer
Manufacturer Product Number
5S251S0F1000
Description
SWITCH JOYSTICK ANALOG 10V
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Resistive) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
4-Way Directional
Functions, Extra
-
Output
Analog (Resistive)
Voltage - Supply
-
Current Rating (Amps)
-
Voltage Rating - DC
10 V
Contact Material
-
Contact Finish
-
Resistance
5 kOhms
Mounting Type
Panel Mount
Termination Style
Pin Header
Operating Temperature
-10°C ~ 55°C
Panel Cutout Dimensions
Square - 33.50mm²
Ingress Protection
-
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.