
100-176 | |
|---|---|
DigiKey Part Number | 100-176-ND |
Manufacturer | |
Manufacturer Product Number | 100-176 |
Description | SWITCH JOYSTICK MULTI 10MA 12V |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Digital (Mechanical Switch) Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Multiple | |
Switch Function | 8-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 12 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Operating Temperature | - | |
Panel Cutout Dimensions | Square - 19.15mm² | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | - | |
Operating Force | - |