AP-ISD008GIA-2HTM is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: €64.05000

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: €0.00000
Datasheet
Image for AP-ISD008GIA-2HTM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-ISD008GIA-2HTM

DigiKey Part Number
AP-ISD008GIA-2HTM-ND
Manufacturer
Manufacturer Product Number
AP-ISD008GIA-2HTM
Description
MEMORY CARD SD 8GB 10 UHS 1 MLC
Customer Reference
Detailed Description
Memory Card SD™ 8GB Class 10, UHS Class 1 MLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Tray
Part Status
Active
Memory Type
SD™
Memory Size
8GB
Speed
Class 10, UHS Class 1
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€40.45000€40.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€40.45000
Unit Price with VAT:€49.34900