Memory Card CompactFlash® 32GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CF032GLBNS-ETNRG

DigiKey Part Number
1582-AP-CF032GLBNS-ETNRG-ND
Manufacturer
Manufacturer Product Number
AP-CF032GLBNS-ETNRG
Description
MEM CARD COMPACTFLASH 32GB MLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 32GB MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Tray
Part Status
Active
Memory Type
CompactFlash®
Memory Size
32GB
Speed
-
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€212.21000€212.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€212.21000
Unit Price with VAT:€258.89620