
KXOB25-14X1F-TR | |
|---|---|
DigiKey Part Number | KXOB25-14X1FTR-ND - Tape & Reel (TR) KXOB25-14X1FCT-ND - Cut Tape (CT) KXOB25-14X1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB25-14X1F-TR |
Description | MONOCRYS SOLAR CELL 30.7MW 690MV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 30.7 mW 690 mV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 30.7 mW | |
Current @ Pmpp | 55 mA | |
Voltage @ Pmpp | 560 mV | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 690 mV | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.62000 | €2.62 |
| 10 | €2.14300 | €21.43 |
| 50 | €1.86440 | €93.22 |
| 100 | €1.75720 | €175.72 |
| 250 | €1.64588 | €411.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.34469 | €3,361.72 |
| Unit Price without VAT: | €2.62000 |
|---|---|
| Unit Price with VAT: | €3.19640 |









