
IMU-1221-R02-232 | |
|---|---|
DigiKey Part Number | 3838-IMU-1221-R02-232-ND |
Manufacturer | |
Manufacturer Product Number | IMU-1221-R02-232 |
Description | Low Cost Compact Rug IMU |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope Sensor RS-232 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Output Type | RS-232 | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Chassis Mount |






