Temperature Sensor Digital, Local -40°C ~ 100°C 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP04FSZ-REEL

DigiKey Part Number
TMP04FSZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMP04FSZ-REEL
Description
SENSOR DIGITAL -40C-100C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 100°C 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP04FSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
PWM
Voltage - Supply
4.5V ~ 7V
Resolution
-
Features
One-Shot
Accuracy - Highest (Lowest)
±3°C (±5°C)
Test Condition
25°C (-40°C ~ -25°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€6.28970€15,724.25
Manufacturers Standard Package
Unit Price without VAT:€6.28970
Unit Price with VAT:€7.67343