


REF194GSZ-REEL7 | |
|---|---|
DigiKey Part Number | REF194GSZ-REEL7TR-ND - Tape & Reel (TR) REF194GSZ-REEL7CT-ND - Cut Tape (CT) REF194GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF194GSZ-REEL7 |
Description | IC VREF SERIES 0.22% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.22% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF194GSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.22% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 45µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.75V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.35000 | €5.35 |
| 10 | €4.10700 | €41.07 |
| 25 | €3.79520 | €94.88 |
| 100 | €3.45300 | €345.30 |
| 250 | €3.32888 | €832.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €3.11034 | €3,110.34 |
| 2,000 | €3.04369 | €6,087.38 |
| Unit Price without VAT: | €5.35000 |
|---|---|
| Unit Price with VAT: | €6.52700 |