
MAT04BY | |
|---|---|
DigiKey Part Number | 2156-MAT04BY-ND |
Manufacturer | |
Manufacturer Product Number | MAT04BY |
Description | TRANS 4NPN 40V 30MA 14CERDIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) Matched Pairs 40V 30mA 300MHz 350mW Through Hole 14-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 4 NPN (Quad) Matched Pairs | |
Current - Collector (Ic) (Max) | 30mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 60mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 5nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 1mA, 30V | |
Power - Max | 350mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Base Product Number |
