



LTM2881IY-3 | |
|---|---|
DigiKey Part Number | LTM2881IY-3-ND |
Manufacturer | |
Manufacturer Product Number | LTM2881IY-3 |
Description | DG ISO 2.5KV 2CH RS422 32-BBGA |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 2 Channel 20Mbps 30kV/µs CMTI 32-BBGA Module |
Datasheet | Datasheet |
EDA/CAD Models | LTM2881IY-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-BGA (15x11.25) | |
Base Product Number |



