


LTC4362CDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4362CDCB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC4362CDCB-2#TRMPBFCT-ND - Cut Tape (CT) LTC4362CDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4362CDCB-2#TRMPBF |
Description | IC OVP/OVC PROTECT AUTORTRY 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4362CDCB-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 220µA | |
Voltage - Supply | 2.5V ~ 28V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.66000 | €4.66 |
| 10 | €3.56500 | €35.65 |
| 25 | €3.28960 | €82.24 |
| 100 | €2.98710 | €298.71 |
| 250 | €2.94944 | €737.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.75594 | €1,377.97 |
| 1,000 | €2.68438 | €2,684.38 |
| 1,500 | €2.64855 | €3,972.83 |
| 2,500 | €2.60885 | €6,522.12 |
| Unit Price without VAT: | €4.66000 |
|---|---|
| Unit Price with VAT: | €5.68520 |
