


LTC4361HDC-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4361HDC-2#TRMPBFTR-ND - Tape & Reel (TR) LTC4361HDC-2#TRMPBFCT-ND - Cut Tape (CT) LTC4361HDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4361HDC-2#TRMPBF |
Description | IC OVP/OCP PROTECTION CTLR 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361HDC-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 220µA | |
Voltage - Supply | 2.5V ~ 80V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.08000 | €5.08 |
| 10 | €3.89000 | €38.90 |
| 25 | €3.59360 | €89.84 |
| 100 | €3.26740 | €326.74 |
| 250 | €3.23912 | €809.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.01832 | €1,509.16 |
| 1,000 | €2.94119 | €2,941.19 |
| 1,500 | €2.90257 | €4,353.85 |
| 2,500 | €2.85979 | €7,149.47 |
| Unit Price without VAT: | €5.08000 |
|---|---|
| Unit Price with VAT: | €6.19760 |









