


LTC4360ISC8-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4360ISC8-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4360ISC8-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4360ISC8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4360ISC8-1#TRMPBF |
Description | IC OVERVOLTAGE PROT CONT SC70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4360ISC8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 220µA | |
Voltage - Supply | 2.5V ~ 80V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.80000 | €3.80 |
| 10 | €2.87900 | €28.79 |
| 25 | €2.64960 | €66.24 |
| 100 | €2.39770 | €239.77 |
| 250 | €2.34376 | €585.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.20526 | €1,102.63 |
| 1,000 | €2.14569 | €2,145.69 |
| 1,500 | €2.11585 | €3,173.78 |
| 2,500 | €2.08280 | €5,207.00 |
| 3,500 | €2.06349 | €7,222.21 |
| Unit Price without VAT: | €3.80000 |
|---|---|
| Unit Price with VAT: | €4.63600 |




