
LTC4307CMS8-1#PBF | |
|---|---|
DigiKey Part Number | LTC4307CMS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4307CMS8-1#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4307CMS8-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.05000 | €6.05 |
| 10 | €4.66700 | €46.67 |
| 50 | €4.11140 | €205.57 |
| 100 | €3.93930 | €393.93 |
| 250 | €3.75764 | €939.41 |
| 500 | €3.64816 | €1,824.08 |
| 1,000 | €3.55803 | €3,558.03 |
| Unit Price without VAT: | €6.05000 |
|---|---|
| Unit Price with VAT: | €7.38100 |