


LTC3601IUD#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3601IUD#TRPBFTR-ND - Tape & Reel (TR) 161-LTC3601IUD#TRPBFCT-ND - Cut Tape (CT) 161-LTC3601IUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3601IUD#TRPBF |
Description | IC REG BUCK ADJ 1.5A 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3601IUD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.52V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.56000 | €7.56 |
| 10 | €5.86700 | €58.67 |
| 25 | €5.44440 | €136.11 |
| 100 | €4.97990 | €497.99 |
| 250 | €4.87632 | €1,219.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €4.39932 | €10,998.30 |
| Unit Price without VAT: | €7.56000 |
|---|---|
| Unit Price with VAT: | €9.22320 |

