


LTC2934CDC-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2934CDC-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2934CDC-1#TRMPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC2934CDC-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2934CDC-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.37000 | €4.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.01290 | €1,006.45 |
| 1,000 | €1.95766 | €1,957.66 |
| 1,500 | €1.92998 | €2,894.97 |
| 2,500 | €1.89932 | €4,748.30 |
| 3,500 | €1.88141 | €6,584.94 |
| Unit Price without VAT: | €4.37000 |
|---|---|
| Unit Price with VAT: | €5.33140 |