


LTC2050HVCS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2050HVCS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2050HVCS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2050HVCS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050HVCS6#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050HVCS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.08000 | €4.08 |
| 10 | €3.10300 | €31.03 |
| 25 | €2.85920 | €71.48 |
| 100 | €2.59040 | €259.04 |
| 250 | €2.54124 | €635.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.38518 | €1,192.59 |
| 1,000 | €2.32164 | €2,321.64 |
| 1,500 | €2.28981 | €3,434.72 |
| 2,500 | €2.25457 | €5,636.43 |
| 3,500 | €2.23395 | €7,818.83 |
| Unit Price without VAT: | €4.08000 |
|---|---|
| Unit Price with VAT: | €4.97760 |

