
LTC1957-1EMS8#TR | |
|---|---|
DigiKey Part Number | LTC1957-1EMS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1957-1EMS8#TR |
Description | IC RF PWR CNTRL 2GHZ SGL 8MSOP |
Customer Reference | |
Detailed Description | RF Power Controller IC Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA 850MHz ~ 2GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1957-1EMS8#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
RF Type | Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA | |
Frequency | 850MHz ~ 2GHz | |
Features | Single Output | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |