Filter IC Low Pass 7th Order 2.3MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1566-1IS8#TRPBF

DigiKey Part Number
LTC1566-1IS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1566-1IS8#TRPBF
Description
IC FILTER 2.3MHZ LOW PASS 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Low Pass 7th Order 2.3MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1566-1IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Low Pass
Frequency - Cutoff or Center
2.3MHz
Number of Filters
1
Filter Order
7th
Voltage - Supply
±5V, 5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€9.56860€23,921.50
Manufacturers Standard Package
Unit Price without VAT:€9.56860
Unit Price with VAT:€11.67369