
LT8301JS5#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8301JS5#WTRMPBFTR-ND - Tape & Reel (TR) 505-LT8301JS5#WTRMPBFCT-ND - Cut Tape (CT) 505-LT8301JS5#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8301JS5#WTRMPBF |
Description | IC REG FLYBACK 1.2A TSOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.2A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT8301JS5#WTRMPBF Models |
Category | Current - Output |
Mfr | Frequency - Switching Down to 10kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive or Negative, Isolation Capable | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package TSOT-23-5 |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output (Max) 65V (Switch) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.76000 | €9.76 |
| 10 | €7.63900 | €76.39 |
| 25 | €7.11040 | €177.76 |
| 100 | €6.52870 | €652.87 |
| 250 | €6.46272 | €1,615.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €6.08434 | €3,042.17 |
| 1,000 | €5.94684 | €5,946.84 |
| Unit Price without VAT: | €9.76000 |
|---|---|
| Unit Price with VAT: | €11.90720 |
