


LT6003HDC#TRMPBF | |
|---|---|
DigiKey Part Number | LT6003HDC#TRMPBFTR-ND - Tape & Reel (TR) LT6003HDC#TRMPBFCT-ND - Cut Tape (CT) LT6003HDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6003HDC#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT 4DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 4-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6003HDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0013V/µs | |
Gain Bandwidth Product | 3 kHz | |
Current - Input Bias | 40 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.25µA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFSFN Exposed Pad | |
Supplier Device Package | 4-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.87000 | €2.87 |
| 10 | €2.15100 | €21.51 |
| 25 | €1.97240 | €49.31 |
| 100 | €1.77640 | €177.64 |
| 250 | €1.71172 | €427.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.62666 | €813.33 |
| 1,000 | €1.58031 | €1,580.31 |
| 1,500 | €1.55711 | €2,335.66 |
| 2,500 | €1.53139 | €3,828.47 |
| 3,500 | €1.51635 | €5,307.23 |
| 5,000 | €1.50190 | €7,509.50 |
| Unit Price without VAT: | €2.87000 |
|---|---|
| Unit Price with VAT: | €3.50140 |
