MFR Recommended

LT5558EUF#PBF | |
|---|---|
DigiKey Part Number | LT5558EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5558EUF#PBF |
Description | RF MODULATOR 600MHZ-1.1GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Modulator IC 600MHz ~ 1.1GHz 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5558EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Modulator | |
LO Frequency | 600MHz ~ 1.1GHz | |
RF Frequency | 600MHz ~ 1.1GHz | |
P1dB | 7.8dBm | |
Noise Floor | -158dBm/Hz | |
Output Power | -1.1dBm | |
Current - Supply | 108 mA | |
Voltage - Supply | 4.5V ~ 5.25V | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
