


LT3032IDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3032IDE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3032IDE#TRPBFCT-ND - Cut Tape (CT) 505-LT3032IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3032IDE#TRPBF |
Description | IC REG LINEAR POS/NEG ADJ 14-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 150mA, 150mA 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3032IDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | ±20V | |
Voltage - Output (Min/Fixed) | ±1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | |
Current - Output | ||
PSRR | 68dB (120Hz), 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerWFDFN | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.03000 | €7.03 |
| 10 | €5.45000 | €54.50 |
| 25 | €5.05480 | €126.37 |
| 100 | €4.64800 | €464.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €4.07573 | €10,189.33 |
| Unit Price without VAT: | €7.03000 |
|---|---|
| Unit Price with VAT: | €8.57660 |







