Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 150mA, 150mA 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 150mA, 150mA 14-DFN (4x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3032EDE#TRPBF

DigiKey Part Number
LT3032EDE#TRPBFTR-ND - Tape & Reel (TR)
LT3032EDE#TRPBFCT-ND - Cut Tape (CT)
LT3032EDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3032EDE#TRPBF
Description
IC REG LINEAR POS/NEG ADJ 14-DFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 150mA, 150mA 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3032EDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
±20V
Voltage - Output (Min/Fixed)
±1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
Current - Output
PSRR
68dB (120Hz), 54dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-PowerWFDFN
Supplier Device Package
14-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.18000€6.18
10€4.76900€47.69
25€4.41600€110.40
100€4.02920€402.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€3.54245€8,856.12
Manufacturers Standard Package
Unit Price without VAT:€6.18000
Unit Price with VAT:€7.53960