


LT1761MPS5-5#PBF | |
|---|---|
DigiKey Part Number | LT1761MPS5-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1761MPS5-5#PBF |
Description | IC REG LINEAR 100MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761MPS5-5#PBF Models |
Category | Current - Output |
Mfr | Mounting Type Surface Mount |
Packaging Bulk | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Discontinued at DigiKey | Supplier Device Package TSOT-23-5 |
Number of Regulators 1 | Base Product Number |