Direct



LT1253CN8 | |
|---|---|
DigiKey Part Number | LT1253CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1253CN8 |
Description | IC AMP VIDEO DUAL 270MHZ 8DIP |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1253CN8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 270 MHz | |
Slew Rate | 250V/µs | |
Current - Supply | 6 mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 28V, ±2V ~ 14V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
