
HMC6301BG46P7 | |
|---|---|
DigiKey Part Number | 505-HMC6301BG46P7-ND |
Manufacturer | |
Manufacturer Product Number | HMC6301BG46P7 |
Description | V-BAND EWLB PKG RECEIVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, ISM, OOK 57GHz ~ 64GHz Not Included 75-WLBGA (6x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 57GHz ~ 64GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, ISM, OOK | |
Applications | ISM | |
Current - Receiving | - | |
Data Interface | SPI, USB | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | SPI digital interface | |
Voltage - Supply | 1.3V ~ 1.48V, 2.565V ~ 2.835V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 75-VFBGA, WLBGA | |
Supplier Device Package | 75-WLBGA (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.04000 | €20.04 |
| 10 | €17.48100 | €174.81 |
| 25 | €16.59240 | €414.81 |
| 100 | €15.37440 | €1,537.44 |
| 250 | €14.64596 | €3,661.49 |
| 500 | €14.13220 | €7,066.10 |
| Unit Price without VAT: | €20.04000 |
|---|---|
| Unit Price with VAT: | €24.44880 |