
FIDO5210CBCZ | |
|---|---|
DigiKey Part Number | 505-FIDO5210CBCZ-ND |
Manufacturer | |
Manufacturer Product Number | FIDO5210CBCZ |
Description | REM SWITCH ETHERCAT SOFTWARE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 144-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FIDO5210CBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RMII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.08V ~ 1.32V, 2.97V ~ 3.63V | |
Current - Supply | 48mA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.86000 | €39.86 |
| 24 | €30.91833 | €742.04 |
| 48 | €29.82000 | €1,431.36 |
| 120 | €28.66058 | €3,439.27 |
| 264 | €27.87614 | €7,359.30 |
| Unit Price without VAT: | €39.86000 |
|---|---|
| Unit Price with VAT: | €48.62920 |