
EVAL-CN0303-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0303-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0303-SDPZ |
Description | EVAL BOARD FOR ADXL001 |
Customer Reference | |
Detailed Description | AD7476, AD8606, ADXL001 Circuits from the Lab™ Vibration, Accelerometer Sensor Evaluation Board |
Category | Sensitivity 24.2 mV/g |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 6V |
Series | Embedded No |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Obsolete | Utilized IC / Part AD7476, AD8606, ADXL001 |
Sensor Type Vibration, Accelerometer | Base Product Number |
Sensing Range ±70g |
