
DC2837A-A | |
|---|---|
DigiKey Part Number | DC2837A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2837A-A |
Description | EVAL BOARD FOR LTC2063 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2063 - 1 - Single Channels per IC Zero-Drift Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Zero-Drift | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 0.0035V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 20kHz | |
Current - Output / Channel | 51mA | |
Current - Supply (Main IC) | 1.4µA | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.25V, ±0.85V ~ 2.62V | |
Utilized IC / Part | LTC2063 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.64000 | €33.64 |
| Unit Price without VAT: | €33.64000 |
|---|---|
| Unit Price with VAT: | €41.04080 |