
DC2191A-A | |
|---|---|
DigiKey Part Number | DC2191A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2191A-A |
Description | DEMO BOARD LTC2000 + LT5579 |
Customer Reference | |
Detailed Description | LT5579, LTC2000 - Transmitter 2.2GHz ~ 2.6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | 2.2GHz ~ 2.6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LT5579, LTC2000 | |
Note | - | |
Base Product Number |


