
DC1783A-B | |
|---|---|
DigiKey Part Number | DC1783A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1783A-B |
Description | BOARD SAR ADC LTC2378-16 |
Customer Reference | |
Detailed Description | LTC2378-16 - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | SPI | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 13.5mW @ 1MSPS | |
Utilized IC / Part | LTC2378-16 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




