
DC1513B-AB | |
|---|---|
DigiKey Part Number | DC1513B-AB-ND |
Manufacturer | |
Manufacturer Product Number | DC1513B-AB |
Description | BOARD EVAL LTM9004-AB |
Customer Reference | |
Detailed Description | LTM9004 - Direct Conversion Receiver 800MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTM9004 |
Packaging Box | RF Frequency 800MHz ~ 2.7GHz |
Part Status Discontinued at DigiKey | Function Direct Conversion Receiver |
Type Direct Conversion Receiver | Base Product Number |
Frequency 800MHz ~ 2.7GHz |