
DC1493A | |
|---|---|
DigiKey Part Number | DC1493A-ND |
Manufacturer | |
Manufacturer Product Number | DC1493A |
Description | BOARD DELTA SIGMA ADC LTC2463 |
Customer Reference | |
Detailed Description | LTC2463 - 16 Bit 60 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 60 | |
Data Interface | I2C, Serial | |
Input Range | ±1.25V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC2463 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




