
ADV7611BSWZ-P-RL | |
|---|---|
DigiKey Part Number | ADV7611BSWZ-P-RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADV7611BSWZ-P-RL |
Description | IC RCVR HDMI 165MHZ LP 64LQFP |
Customer Reference | |
Detailed Description | Video Receiver IC I2C, I2S HDMI 1.4a, IEC 60958 64-LQFP-EP (10x10) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7611BSWZ-P-RL Models |
Category | Standards HDMI 1.4a, IEC 60958 |
Manufacturer Analog Devices Inc. | Control Interface I2C, I2S |
Series | Voltage - Supply 3.14V ~ 3.46V |
Packaging Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-LQFP Exposed Pad |
Function Receiver | Supplier Device Package 64-LQFP-EP (10x10) |
Applications Consumer Video | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.05000 | €15.05 |
| Unit Price without VAT: | €15.05000 |
|---|---|
| Unit Price with VAT: | €18.36100 |









