
ADUM2251WARWZ | |
|---|---|
DigiKey Part Number | ADUM2251WARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM2251WARWZ |
Description | DGTL ISOLTR 5KV 2CH I2C 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 145ns, 85ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.47000 | €9.47 |
| 10 | €7.41100 | €74.11 |
| 47 | €6.61170 | €310.75 |
| 141 | €6.22206 | €877.31 |
| 282 | €6.03128 | €1,700.82 |
| 517 | €5.89232 | €3,046.33 |
| 1,034 | €5.75992 | €5,955.76 |
| Unit Price without VAT: | €9.47000 |
|---|---|
| Unit Price with VAT: | €11.55340 |
