
ADUC7029BBCZ62 | |
|---|---|
DigiKey Part Number | 505-ADUC7029BBCZ62-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7029BBCZ62 |
Description | IC MCU 16/32B 62KB FLSH 49CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 49-CSPBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7029BBCZ62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 44MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | PLA, PWM, PSM, Temp Sensor, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 32 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 7x12b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 49-CSPBGA (5x5) | |
Package / Case | 49-TFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.88000 | €12.88 |
| 10 | €10.68700 | €106.87 |
| 73 | €9.31466 | €679.97 |
| 146 | €8.95740 | €1,307.78 |
| 292 | €8.65613 | €2,527.59 |
| 511 | €8.44955 | €4,317.72 |
| 1,022 | €8.23361 | €8,414.75 |
| Unit Price without VAT: | €12.88000 |
|---|---|
| Unit Price with VAT: | €15.71360 |