
ADRF5532BCPZN-RL | |
|---|---|
DigiKey Part Number | 505-ADRF5532BCPZN-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5532BCPZN-RL |
Description | 2.3 GHZ TO 2.7 GHZ, RECEIVER FRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.3GHz ~ 2.7GHz LTE 24-LFCSP (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5532BCPZN-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | LTE | |
Frequency | 2.3GHz ~ 2.7GHz | |
Features | SPDT | |
Grade | - | |
Qualification | - | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €10.32334 | €51,616.70 |
| Unit Price without VAT: | €10.32334 |
|---|---|
| Unit Price with VAT: | €12.59447 |