


ADP1043AACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1043AACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1043AACPZ-R7 |
Description | IC SECONDARY SIDE CTRLR 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supplies 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1043AACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supplies | |
Voltage - Input | 0V ~ 1.55V | |
Voltage - Supply | 3.1V ~ 3.6V | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €7.26909 | €10,903.64 |
| Unit Price without VAT: | €7.26909 |
|---|---|
| Unit Price with VAT: | €8.86829 |