


ADL9005-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL9005-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL9005-EVALZ |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL9005ACPZN, ADL9005ACPZN-R7 - Amplifier 10MHz ~ 26.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 26.5GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part ADL9005ACPZN, ADL9005ACPZN-R7 |
Part Status Active | RF Frequency 10MHz ~ 26.5GHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €874.71000 | €874.71 |
| Unit Price without VAT: | €874.71000 |
|---|---|
| Unit Price with VAT: | €1,067.14620 |
